+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2516

Bearing puller; 2-armig; 100mm; 4"; chrome-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-2516
TME Symbol:
YT-2516

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
2-armig
A dimension
100mm
Size
4"
Tool material
chrome - vanadium steel
Dimensions
Gross weight331.73 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2516
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 5.79 USD