+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2517

Bearing puller; 2-armig,inner,external; 150mm; 6"

Manufacturer: YATO

Manufacturer part number:
YT-2517
TME Symbol:
YT-2517

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
2-armig, external, inner
A dimension
150mm
Size
6"
Tool material
chrome - vanadium steel
Dimensions
Gross weight826.8 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2517
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.82 EURGross price for quantities from 1 pcs - 8.82 EUR
Net price for quantities from 5 pcs - 8.19 EURGross price for quantities from 5 pcs - 8.19 EUR