+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2519

Bearing puller; 3-armig; 75mm; 3"; chrome-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-2519
TME Symbol:
YT-2519

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig
A dimension
75mm
Size
3"
Tool material
chrome - vanadium steel
Dimensions
Gross weight272.01 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2519
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 6.52 EUR
Net price for quantities from 5 pcs - 6.05 EURGross price for quantities from 5 pcs - 6.05 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs