+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2547

Coil spring clamp; Ø: 82mm; L: 355mm; 2pcs.


Manufacturer: YATO

Manufacturer part number:
YT-2547
TME Symbol:
YT-2547

Specification

Manufacturer
YATO
Type of tool
coil spring clamp
Diameter
82mm
Length
355mm
Quantity in set/package
2pcs.
Gross weight2.1337 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2547
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 10.01 EURGross price for quantities from 1 set - 10.01 EUR