+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-3853

Reduction; Chrom-vanadium steel; 27mm; Size: 1/4"M,3/8"F


Manufacturer: YATO

Manufacturer part number:
YT-3853
TME Symbol:
YT-3853

Specification

Manufacturer
YATO
Type of socket accessories
reduction
Material
Chrom-vanadium steel
Length
27mm
Reduction size
1/4"M, 3/8"F
Gross weight20.32 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-3853
28 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.24 GBPGross price for quantities from 2 pcs - 0.24 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.22 GBP
Packaging method by the manufacturer:
Cardboard = 10 pcs