+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-7129

Measuring tape; L: 3m; Width: 16mm; ABS,metal; Class: II; measure


Manufacturer: YATO

Manufacturer part number:
YT-7129
TME Symbol:
YT-7129

Specification

Manufacturer
YATO
Type of tool
measuring tape
Length
3m
Width
16mm
Enclosure material
ABS, metal
Minimal graduation
1mm
Accuracy class
II
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • a high visibility scale and a tape end with a catch ensure easy and efficient measurements
  • metric graduations
Gross weight142 g

WATCH VIDEO

See other products in this category: Measuring Tools YATO,
*
YT-7129
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 3 pcs - 2.01 EURGross price for quantities from 3 pcs - 2.01 EUR