+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0103MUF

Triac; 600V; 1A; Igt: 3mA; SMBflat-3L; reel,tape; Ifsm: 8A


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0103MUF
TME Symbol:
Z0103MUF

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
3mA
Case
SMBflat-3L
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
8A
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0103MUF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.09 EUR
Net price for quantities from 15000 pcs - 0.09 EURGross price for quantities from 15000 pcs - 0.09 EUR
Net price for quantities from 25000 pcs - 0.09 EURGross price for quantities from 25000 pcs - 0.09 EUR