+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Z0409MH

Triac; 600V; 4A; Igt: 10mA; IPAK; tube; Ifsm: 16A


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0409MH
TME Symbol:
Z0409MH

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
10mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
16A
Gross weight0.377 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0409MH
301 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 75 pcs - 0.23 USDGross price for quantities from 75 pcs - 0.23 USD
Net price for quantities from 150 pcs - 0.22 USDGross price for quantities from 150 pcs - 0.22 USD
Net price for quantities from 525 pcs - 0.21 USDGross price for quantities from 525 pcs - 0.21 USD
Net price for quantities from 1050 pcs - 0.20 USDGross price for quantities from 1050 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 10050 pcs - 0.18 USDGross price for quantities from 10050 pcs - 0.18 USD
Packaging method by the manufacturer:Tube = 75 pcs