+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0410MH

Triac; 600V; 4A; Igt: 25mA; IPAK; tube; Ifsm: 16A


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0410MH
TME Symbol:
Z0410MH

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
25mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
16A
Gross weight0.384 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0410MH
895 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 75 pcs - 0.21 USDGross price for quantities from 75 pcs - 0.21 USD
Net price for quantities from 150 pcs - 0.19 USDGross price for quantities from 150 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Packaging method by the manufacturer:Tube = 75 pcs