+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BV05

Control lamp; 22mm; Harmony XAC; IP65; -40÷70°C; Cutout: Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BV05
TME Symbol:
ZA2BV05

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XAC
IP rating
IP65
Operating temperature
-40...70°C
Illumination
depending on the holder
Mounting hole dimensions
Ø22mm
Lamp colour
yellow
Kind of indicator
flat
Related items
XACV06, ZB2BV006
Gross weight15.06 g
Certificates
EAN code3389110648249
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BV05
3 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs