+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBE201

Contact block; 22mm; Harmony XB4; front fixing; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBE201
TME Symbol:
ZBE201

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO leading
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Operating temperature
-40...70°C
Gross weight9.01 g
Certificates
EAN code3389110177442
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBE201
6 in TME stock
Net price for quantities from 1 pcs - 13.96 EURGross price for quantities from 1 pcs - 13.96 EUR
Net price for quantities from 5 pcs - 13.14 EURGross price for quantities from 5 pcs - 13.14 EUR
Net price for quantities from 10 pcs - 12.32 EURGross price for quantities from 10 pcs - 12.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs