+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZEN-20C1DT-D-V2

Programmable relay; IN: 12; OUT: 8; ZEN-20C; OUT 1: transistor; IP20

Manufacturer: OMRON

Manufacturer part number:
ZEN-20C1DT-D-V2
TME Symbol:
ZEN-20C1DT-D-V2

Specification

Manufacturer
OMRON
Type of automation module
programmable relay
Number of inputs
12
Number of outputs
8
Manufacturer series
ZEN-20C
Kind of output 1
transistor
Mounting
for DIN rail mounting
The programming method
keypad, PC
IP rating
IP20
Operating temperature
0...55°C
Kind of display used
LCD
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight345.6 g
Certificates
EAN code4547648391269
See other products in this category: Programmable Relays - Base Modules OMRON,
See other products from this series.:
*
ZEN-20C1DT-D-V2
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order