+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZETA-433-D

Module: RF; FM transceiver; FM; 433MHz; SPI; -116dBm; 1.8÷3.6VDC


Manufacturer: RF SOLUTIONS

Manufacturer part number:
ZETA-433-D
TME Symbol:
ZETA-433-D

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FM
Frequency
433MHz
Interface
SPI
Receiver sensitivity
-116dBm
Transmitter output power
13dBm
Mounting
THT
Dimensions
16x16mm
Range
2km
Manufacturer series
ZETA
Supply voltage
  • 1.8...3.6V DC
Gross weight0.608 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS,
See other products from this series.:
*
ZETA-433-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.83 GBPGross price for quantities from 1 pcs - 8.83 GBP
Net price for quantities from 10 pcs - 8.12 GBPGross price for quantities from 10 pcs - 8.12 GBP
Net price for quantities from 50 pcs - 6.85 GBPGross price for quantities from 50 pcs - 6.85 GBP
Net price for quantities from 100 pcs - 6.80 GBPGross price for quantities from 100 pcs - 6.80 GBP