+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZH24-H

Fuse holder; cylindrical fuses; vertical; 5x20mm; 6A; Pitch: 10mm


Manufacturer: PROFFUSE

Manufacturer part number:
ZH24-H
TME Symbol:
ZH24-H

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
vertical
Fuse size
5x20mm
Maximum current
6A
Terminal pitch
10mm
Rated voltage
0.25kV
Dimensions
Gross weight4.28 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZH24-H
0 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs