+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZHL32

Fuse holder with cover; cylindrical fuses; 5x20mm; 6A; black

Manufacturer: PROFFUSE

Manufacturer part number:
ZHL32
TME Symbol:
ZHL32

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder with cover
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
6A
Colour
black
Rated voltage
0.25kV
Dimensions
Gross weight2.52 g
Certificates
See other products in this category: PCB Fuseholders PROFFUSE,
*
ZHL32
5111 in TME stock
Net price for quantities from 5 pcs - 0.18 EURGross price for quantities from 5 pcs - 0.18 EUR
Net price for quantities from 20 pcs - 0.16 EURGross price for quantities from 20 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 400 pcs - 0.12 EURGross price for quantities from 400 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs