+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZL88601LDF1

IC: controller; QFN64; 3135÷3465mV; reel,tape; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ZL88601LDF1
TME Symbol:
ZL88601LDF1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFN64
Operating voltage
3.135...3.465V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
2700pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ZL88601LDF1
0 in TME stock
No. of pieces (Multiplicity: 2 700)
Minimum order quantity: 2 700.
Multiplicity: 2 700.
This product is not available for sale in your country.