+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZWS50C-15

Power supply: switching; AC/DC,open; 60W; 85÷265VAC; OUT: 1; 15VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
ZWS50C-15
TME Symbol:
ZWS50C-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
60W
Number of outputs
1
Output voltage
15V, 15V DC
Output current
4A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
76.2x50.8x26.7mm
Electrical connection
JST socket
Manufacturer series
ZWS10-50C
Additional functions
remote sense
Power consumption without load
<0.5W
Insulation voltage
3kV
Application
industry, telecommunication
Power supply unit features
cooling active
Conform to the norm
CE IEC
Supply voltage
  • 85...265V AC
Gross weight103.29 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
ZWS50C-15
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.97 USDGross price for quantities from 1 pcs - 53.97 USD
Net price for quantities from 5 pcs - 52.10 USDGross price for quantities from 5 pcs - 52.10 USD
Net price for quantities from 10 pcs - 50.26 USDGross price for quantities from 10 pcs - 50.26 USD