+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | complementary pair | |
Collector-emitter voltage | 30V | |
Collector current | 1.5A | |
Power dissipation | 1.7W | |
Case | SOT26 | |
Pulsed collector current | 5A | |
Current gain | 180...500 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 195MHz, 265MHz | |
Manufacturer standard package | 1000pcs. |