+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | complementary pair | |
Collector-emitter voltage | 50/40V | |
Collector current | 4.5/3.5A | |
Power dissipation | 2.45W | |
Case | WDFN3020-8 | |
Pulsed collector current | 6A | |
Current gain | 40...450 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100...165MHz | |
Manufacturer standard package | 3000pcs. |