+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXTD4591E6TA

Transistor: NPN / PNP; bipolar; complementary pair; 60V; 1A; 1.1W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXTD4591E6TA
TME Symbol:
ZXTD4591E6TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
1.1W
Case
SOT26
Current gain
100...300
Mounting
SMD
Kind of package
reel, tape
Frequency
180MHz
Manufacturer standard package
1000pcs.
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors DIODES INCORPORATED,
*
ZXTD4591E6TA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 30 pcs - 0.53 USDGross price for quantities from 30 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 150 pcs - 0.38 USDGross price for quantities from 150 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Packaging method by the manufacturer:Reel = 3 000 pcs