+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Inductors; Operating current:11.5A

(10)
Manufacturer (10)
Type of inductor (10)
Mounting (9)
Inductance (10)
Operating temperature (10)
Tolerance (10)
Resistance (5)
Operating current (10)
Resonant frequency (5)
Manufacturer series (3)
Case - inch (1)
Case - mm (1)
Body dimensions (6)
Test frequency (6)
Saturation current (8)
Q factor (2)
Core material (2)
Max resistance (4)
Height (3)
Dimensions (3)
Conform to the norm (5)
Inductor application (1)
Body dimensions (2)
Inductor features (1)
Dimensions (a x b x c) (1)
Kind of package (1)

Operating current
11.5A

Products: 10
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
Body dimensions
Body dimensions
Case - inch
Case - mm
Conform to the norm
Core material
Dimensions
Dimensions (a x b x c)
Height
Inductance
Inductor application
Inductor features
Kind of package
Manufacturer
Manufacturer series
Max resistance
Mounting
Operating current
Operating temperature
Q factor
Resistance
Resonant frequency
Saturation current
Test frequency
Tolerance
Type of inductor
Ascending
Descending
Page 1
HCI1335-1R8 | Inductor: wire; SMD; 1.8uH; Ioper: 11.5A; R: 5.6mΩ; ±20%; Isat: 22A
Inductor: wire; SMD; 1.8uH; Ioper: 11.5A; R: 5.6mΩ; ±20%; Isat: 22A
Manufacturer part number: HCI1335-1R8
Manufacturer: FERROCORE
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.46 EUR
313 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
IHLP2020BZERR47M01 | Inductor: wire; SMD; 0.47uH; 11.5A; R: 8.9mΩ; ±20%; IHLP; -55÷125°C
Inductor: wire; SMD; 0.47uH; 11.5A; R: 8.9mΩ; ±20%; IHLP; -55÷125°C
Manufacturer part number: IHLP2020BZERR47M01
Manufacturer: VISHAY
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 4000 pcs - 0.30 EURGross price for quantities from 4000 pcs - 0.30 EUR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Inductor: wire; SMD; 1.5uH; 11.5A; R: 9.7mΩ; ±20%; SPM; 7.1x6.5x3mm
Manufacturer part number: SPM6530T-1R5M100
Manufacturer: TDK
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.44 EUR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Inductor: wire; SMD; 1515; 4.7uH; Ioper: 11.5A; ±20%; Isat: 11.9A
Manufacturer part number: IHLP4040EDER4R7M5A
Manufacturer: VISHAY
Net price for quantities from 394 pcs - 1.09 EURGross price for quantities from 394 pcs - 1.09 EUR
394 in an external stock
No. of pieces (Multiple of: 394)
Minimum order quantity: 394.
Multiple of: 394.
The offer is available for business customers only
Inductor: wire; SMD; 3.3uH; Ioper: 11.5A; ±20%; Isat: 14A; 15mΩ
Manufacturer part number: SRP7050WA-3R3M
Manufacturer: BOURNS
Net price for quantities from 594 pcs - 0.53 EURGross price for quantities from 594 pcs - 0.53 EUR
594 in an external stock
No. of pieces (Multiple of: 594)
Minimum order quantity: 594.
Multiple of: 594.
The offer is available for business customers only
Inductor: wire; SMD; 6.8uH; Ioper: 11.5A; ±20%; IHLP; Isat: 16.5A
Manufacturer part number: IHLP5050FDER6R8M01
Manufacturer: VISHAY
Net price for quantities from 250 pcs - 0.92 EURGross price for quantities from 250 pcs - 0.92 EUR
250 in an external stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
The offer is available for business customers only
MPX1D1740L6R8 | Inductor: wire; SMD; 6.8uH; Ioper: 11.5A; R: 15.9mΩ; ±20%; Isat: 17A
Inductor: wire; SMD; 6.8uH; Ioper: 11.5A; R: 15.9mΩ; ±20%; Isat: 17A
Manufacturer part number: MPX1D1740L6R8
Manufacturer: KEMET
Net price for quantities from 10 pcs - 2.74 EURGross price for quantities from 10 pcs - 2.74 EUR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
MPXV1D1740L6R8 | Inductor: ferrite; 6.8uH; Ioper: 11.5A; R: 15.9mΩ; ±20%; Isat: 17A
Inductor: ferrite; 6.8uH; Ioper: 11.5A; R: 15.9mΩ; ±20%; Isat: 17A
Manufacturer part number: MPXV1D1740L6R8
Manufacturer: KEMET
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 10 pcs - 3.66 EURGross price for quantities from 10 pcs - 3.66 EUR
Net price for quantities from 50 pcs - 3.12 EURGross price for quantities from 50 pcs - 3.12 EUR
Net price for quantities from 100 pcs - 3.01 EURGross price for quantities from 100 pcs - 3.01 EUR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Inductor: wire; SMD; 470nH; Ioper: 11.5A; ±20%; Isat: 16A; H: 1.8mm
Manufacturer part number: SRP5020C-R47M
Manufacturer: BOURNS
Net price for quantities from 1999 pcs - 0.47 EURGross price for quantities from 1999 pcs - 0.47 EUR
1999 in an external stock
No. of pieces (Multiple of: 1 999)
Minimum order quantity: 1 999.
Multiple of: 1 999.
The offer is available for business customers only
UPI2X11740V6R8 | Inductor: wire; SMD; 6.8uH; Ioper: 11.5A; ±20%; 17x17.1x4mm; H: 4mm
Inductor: wire; SMD; 6.8uH; Ioper: 11.5A; ±20%; 17x17.1x4mm; H: 4mm
Manufacturer part number: UPI2X11740V6R8
Manufacturer: YAGEO
Net price for quantities from 100 pcs - 2.79 EURGross price for quantities from 100 pcs - 2.79 EUR
200 in an external stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
The offer is available for business customers only