+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

02035.0-10

Heating element: heater; semiconductor; CREX 020; 250W; 230VAC


Manufacturer: STEGO

Manufacturer part number:
02035.0-10
TME Symbol:
02035.0-10

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
CREX 020
Heating capacity
250W
Operating voltage
230V AC
IP rating
IP66
Mounting
holders, screw type
Protection
time-delay
Dimensions
160x80x220mm
Max surface temperature of the device
200°C
Temperature class
T3
Material
aluminium
Application
explosive zone
Conform to the norm
ATEX / IECEx
Operating temperature
-60...85°C
Gross weight2.1923 kg
Certificates
EAN code4251823456307
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02035.0-10
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 197.95 USDGross price for quantities from 1 pcs - 237.54 USD
Net price for quantities from 3 pcs - 184.68 USDGross price for quantities from 3 pcs - 221.62 USD
Net price for quantities from 10 pcs - 171.41 USDGross price for quantities from 10 pcs - 205.69 USD