+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

02810.0-00

Heating element: blower; heating,semiconductor; CSL 028; 400W


Manufacturer: STEGO

Manufacturer part number:
02810.0-00
TME Symbol:
02810.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating, semiconductor
Manufacturer series
CSL 028
Heating capacity
400W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
15A
Leads
clamps 2x2.5mm2
Protection
time-delay
Mounting rail size
TS35
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight608.62 g
Certificates
EAN code4251823460557
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
02810.0-00
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.91 USDGross price for quantities from 1 pcs - 123.49 USD
Net price for quantities from 40 pcs - 92.62 USDGross price for quantities from 40 pcs - 111.15 USD
Packaging method by the manufacturer:Cardboard = 40 pcs