+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03074.0-00

Heating element: blower; heating; HVI; 700W; 230VAC; IP20; -45÷70°C


Manufacturer: STEGO

Manufacturer part number:
03074.0-00
TME Symbol:
03074.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HVI
Heating capacity
700W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Leads
connectors
Protection
time-delay
Storage temperature
-45...70°C
Body dimensions
169x127x45mm
Related items
A2123HBT, A2123HBT-7, A2123HST, A2123HST-7, DP200A2123XBL, DP200A2123XBT, DP200A2123XSL, DP200A2123XST
Operating temperature
-10...50°C
Supply voltage
  • 230V AC
Caution!
  • Requires fan 120x120mm with minimal flow rate 150m3/h
Gross weight1 g
Certificates
EAN code4251823461875
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03074.0-00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order