+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

03082.0-00

Heating element: blower; heating; HVI; 700W; 230VAC; IP20; -45÷70°C


Manufacturer: STEGO

Manufacturer part number:
03082.0-00
TME Symbol:
03082.0-00

Specification

Manufacturer
STEGO
Type of heating element
blower
Version
heating
Manufacturer series
HVI
Heating capacity
700W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Leads
connectors
Protection
time-delay
Storage temperature
-45...70°C
Body dimensions
169x127x89mm
Operating temperature
-10...50°C
Supply voltage
  • 230V AC
Dimensions
Gross weight1.5198 kg
Certificates
EAN code4251823461899
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
03082.0-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order
Net price for quantities from 1 pcs - 188.91 USDGross price for quantities from 1 pcs - 226.69 USD
Net price for quantities from 3 pcs - 178.21 USDGross price for quantities from 3 pcs - 213.85 USD
Net price for quantities from 10 pcs - 166.34 USDGross price for quantities from 10 pcs - 199.60 USD