+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08.10.025.0

Cable chain; 08; Bend.rad: 25mm; L: 1000mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
08.10.025.0
TME Symbol:
08.10.025.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
08
Bending radius
25mm
Length
1m
Version
non-openable frames
External height
19.3mm
External width
18.2mm
Internal height
15mm
Internal width
10mm
Gross weight207.35 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
08.10.025.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.48 USDGross price for quantities from 1 pcs - 41.38 USD
Net price for quantities from 5 pcs - 32.09 USDGross price for quantities from 5 pcs - 38.52 USD
Net price for quantities from 10 pcs - 30.36 USDGross price for quantities from 10 pcs - 36.44 USD