+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08.40.038.0

Cable chain; 08; Bend.rad: 38mm; L: 1000mm; non-openable frames


Manufacturer: IGUS

Manufacturer part number:
08.40.038.0
TME Symbol:
08.40.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
08
Bending radius
38mm
Length
1m
Version
non-openable frames
External height
19.3mm
External width
48.2mm
Internal height
15mm
Internal width
40mm
Gross weight302.6 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
08.40.038.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.98 EURGross price for quantities from 1 pcs - 40.77 EUR
Net price for quantities from 5 pcs - 31.85 EURGross price for quantities from 5 pcs - 38.22 EUR
Net price for quantities from 10 pcs - 29.52 EURGross price for quantities from 10 pcs - 35.42 EUR