+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

08147

Guard; chrom-nickel steel; screw; Ø4.57mm; Vent size: 60x60mm


Manufacturer: Qualtek Electronics

Manufacturer part number:
08147
TME Symbol:
08147

Specification

Manufacturer
Qualtek Electronics
Type of fan accessory
guard
Material
chrom-nickel steel
Mounting
screw
Mounting hole dimensions
Ø4.57mm
Vent size
60x60mm
Body dimensions
Ø53x5.2mm
Mounting holes pitch
50x50mm
Gross weight9.87 g
Certificates
See other products in this category: Guards Qualtek Electronics,
*
08147
553 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.49 GBP
Packaging method by the manufacturer:Cardboard = 100 pcs