+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09380052621

Connector: HDC; contact insert; male; 200A; 2kV; PIN: 3; size 24B


Manufacturer: HARTING

Manufacturer part number:
09380052621
TME Symbol:
09380052621

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
200A
Rated voltage
2kV
Number of pins
3
Case
size 24B
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han-Com®, Han K®
Flammability rating
UL94V-0
Spatial orientation
straight
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
35...70mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight310.19 g
Certificates
EAN code5713140056152
See other products in this category: HARTING connectors HARTING,
*
09380052621
0 in TME stock
Net price for quantities from 1 pcs - 147.28 USDGross price for quantities from 1 pcs - 176.74 USD
Net price for quantities from 3 pcs - 132.48 USDGross price for quantities from 3 pcs - 158.97 USD
Net price for quantities from 5 pcs - 116.89 USDGross price for quantities from 5 pcs - 140.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.