+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825008-0

Encoding switch; Pos: 10; THT; Rcont max: 50mΩ; Rinsul min: 1000MΩ

Manufacturer: TE Connectivity

Manufacturer part number:
1-1825008-0
TME Symbol:
1-1825008-0

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-30...85°C
Mounting
THT
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Mechanical durability
10000 cycles
Contact plating
nickel plated
Illumination
none
Body colour
black
Contact material
copper alloy
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
1-1825008-0
0 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 18.79 USD
Net price for quantities from 20 pcs - 13.92 USDGross price for quantities from 20 pcs - 16.71 USD
No. of pieces (Multiplicity: 1)