+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.08.32.20

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 3.2mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
100.08.32.20
TME Symbol:
100.08.32.20

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
6.4mm
Tip diameter
3.2mm
Contact material
CuBe
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
4.2mm
Blade tip shape
serrated
Manufacturer series
series 100
Length
33.4mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
100.08.32.20
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)