+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100.112.17.25

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.7mm; 2.5N; L: 33.4mm

Manufacturer: FIXTEST

Manufacturer part number:
100.112.17.25
TME Symbol:
100.112.17.25

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
6.4mm
Tip diameter
1.7mm
Contact material
steel
Spring compression force
2.5N
Contact plating
gold-plated
Operational spring compression
4.2mm
Blade tip shape
6-point, sharp
Manufacturer series
series 100
Length
33.4mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
100.112.17.25
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.