+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10202000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 16; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10202000
TME Symbol:
10202000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Marking
17-32
Gross weight74.39 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10202000
3 in TME stock
Net price for quantities from 1 pcs - 17.50 EURGross price for quantities from 1 pcs - 21.00 EUR
Net price for quantities from 5 pcs - 16.13 EURGross price for quantities from 5 pcs - 19.36 EUR
Net price for quantities from 10 pcs - 15.33 EURGross price for quantities from 10 pcs - 18.39 EUR
Net price for quantities from 15 pcs - 14.85 EURGross price for quantities from 15 pcs - 17.82 EUR
Net price for quantities from 25 pcs - 14.27 EURGross price for quantities from 25 pcs - 17.12 EUR
Net price for quantities from 50 pcs - 13.55 EURGross price for quantities from 50 pcs - 16.26 EUR
Net price for quantities from 75 pcs - 13.18 EURGross price for quantities from 75 pcs - 15.82 EUR
Net price for quantities from 100 pcs - 12.94 EURGross price for quantities from 100 pcs - 15.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs