+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1054A.21

Fuse clips; cylindrical fuses; Plating: silver plated; bronze


Manufacturer: VOGT

Manufacturer part number:
1054A.21
TME Symbol:
1054A.21

Specification

Manufacturer
VOGT
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Contact plating
silver plated
Material
bronze
Electrical mounting
THT
Gross weight0.323 g
Certificates
See other products in this category: PCB Fuseholders VOGT,
*
1054A.21
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR