+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10LPCV2475

Relay: solid state; Ucntrl: 0÷10VDC; 75A; 20÷300VAC; LPCV; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
10LPCV2475
TME Symbol:
10LPCV2475

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
75A
Switched voltage
20...300V AC
Manufacturer series
LPCV
Relay variant
1-phase
Mounting
on panel
Body dimensions
56.1x66.5x40.6mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Related items
PS120, PS240
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
10LPCV2475
0 in TME stock
Net price for quantities from 1 pcs - 567.77 EURGross price for quantities from 1 pcs - 681.33 EUR
Net price for quantities from 10 pcs - 540.74 EURGross price for quantities from 10 pcs - 648.88 EUR
Net price for quantities from 50 pcs - 516.16 EURGross price for quantities from 50 pcs - 619.39 EUR
Net price for quantities from 100 pcs - 500.98 EURGross price for quantities from 100 pcs - 601.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.