+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11PHC-331K-50

Inductor: wire; THT; 0.33mH; 0.97A; R: 0.53Ω; ±10%; Ø12x15mm; Ø: 12mm


Manufacturer: FASTRON

Manufacturer part number:
11PHC-331K-50
TME Symbol:
11PHC-331K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
0.97A
Resistance
0.53Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight4.03 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-331K-50
0 in TME stock
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.60 EURGross price for quantities from 500 pcs - 0.71 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs