+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2856

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.125A/48VDC

Manufacturer: SCHURTER

Manufacturer part number:
1241.2856
TME Symbol:
1241.2856

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, point
Backlight colour
green
Leads
for soldering
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
stainless steel
Contact plating
silver plated
Mechanical impact resistance
IK05
Panel thickness
max. 3mm
Plating material
nickel
Diameter
21.5mm
Operating temperature
-20...60°C
Gross weight9.12 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2856
199 in TME stock
Net price for quantities from 1 pcs - 16.31 EURGross price for quantities from 1 pcs - 19.57 EUR
Net price for quantities from 5 pcs - 13.25 EURGross price for quantities from 5 pcs - 15.90 EUR
Net price for quantities from 10 pcs - 12.47 EURGross price for quantities from 10 pcs - 14.96 EUR
Net price for quantities from 20 pcs - 11.85 EURGross price for quantities from 20 pcs - 14.22 EUR
Net price for quantities from 30 pcs - 11.57 EURGross price for quantities from 30 pcs - 13.89 EUR
Net price for quantities from 50 pcs - 11.25 EURGross price for quantities from 50 pcs - 13.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs