+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6400

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.05A/24VDC

Manufacturer: SCHURTER

Manufacturer part number:
1241.6400
TME Symbol:
1241.6400

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
5...28V
Contact current max.
125mA
Leads
cables
Lead length
0.2m
Electrical life
1000000 cycles
Max. contact resistance:
150mΩ
Operating Force
3.7N
Button shape
flat
Mounting hole dimensions
Ø30mm
Body colour
silver
Body material
zinc alloy
Contact plating
silver plated
Switched voltage
max. 48V DC
Plating material
nickel
Diameter
33.75mm
Operating temperature
-20...60°C
Dimensions
Gross weight42.8 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6400
0 in TME stock
Net price for quantities from 20 pcs - 71.88 USDGross price for quantities from 20 pcs - 86.25 USD
Net price for quantities from 60 pcs - 58.65 USDGross price for quantities from 60 pcs - 70.38 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs