+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.6403

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.05A/24VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.6403
TME Symbol:
1241.6403

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
red/green
Illumination voltage
5...28V
Contact current max.
125mA
Leads
cables
Lead length
0.2m
Electrical life
1000000 cycles
Max. contact resistance:
150mΩ
Operating Force
3.7N
Button shape
flat
Mounting hole dimensions
Ø30mm
Body colour
silver
Body material
zinc alloy
Contact plating
silver plated
Switched voltage
max. 48V DC
Plating material
nickel
Diameter
33.75mm
Operating temperature
-20...60°C
Dimensions
Gross weight53.4 g
Certificates

WATCH VIDEO

See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.6403
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.25 EURGross price for quantities from 1 pcs - 93.90 EUR
Net price for quantities from 5 pcs - 64.15 EURGross price for quantities from 5 pcs - 76.98 EUR
Net price for quantities from 10 pcs - 56.20 EURGross price for quantities from 10 pcs - 67.43 EUR
Net price for quantities from 20 pcs - 51.77 EURGross price for quantities from 20 pcs - 62.12 EUR
Net price for quantities from 40 pcs - 49.95 EURGross price for quantities from 40 pcs - 59.94 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs