+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPST-NO | |
Manufacturer series | MSM LA 22 | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 0.5A / 125V DC | |
IP rating | IP64 | |
Switching method | OFF-ON | |
Illumination | LED, point | |
Backlight colour | green | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 3.5N | |
Mechanical durability | 100000 cycles | |
Button shape | prominent | |
Mounting hole dimensions | Ø22mm | |
Body colour | silver | |
Body material | stainless steel | |
Switched voltage | max. 125V DC, max. 250V AC | |
Operating temperature | -20...85°C |