+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14000.0-00

Heating element: heater; semiconductor; HG 140; 15W; 120÷240V

Manufacturer: STEGO

Manufacturer part number:
14000.0-00
TME Symbol:
14000.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HG 140
Heating capacity
15W
Operating voltage
120...240V
IP rating
IP20
Inrush current max
1.5A
Leads
quick connector x3
Protection
time-delay
Operating temperature
-45...70°C
Gross weight255.4 g
Certificates
EAN code4251823472154
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14000.0-00
1 in TME stock
Net price for quantities from 1 pcs - 45.74 USDGross price for quantities from 1 pcs - 54.89 USD
No. of pieces (Multiplicity: 1)