+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

14008.0-00

Heating element: heater; semiconductor; HG 140; 150W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
14008.0-00
TME Symbol:
14008.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
HG 140
Heating capacity
150W
Operating voltage
120...240V
IP rating
IP20
Inrush current max
9A
Leads
quick connector x3
Protection
time-delay
Operating temperature
-45...70°C
Gross weight659.03 g
Certificates
EAN code4251823472420
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
14008.0-00
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.46 EURGross price for quantities from 1 pcs - 106.15 EUR
Net price for quantities from 3 pcs - 78.73 EURGross price for quantities from 3 pcs - 94.48 EUR
Net price for quantities from 10 pcs - 69.46 EURGross price for quantities from 10 pcs - 83.36 EUR