+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1480.050.075.0

Cable chain; 1480; Bend.rad: 75mm; L: 999mm; Int.height: 21mm


Manufacturer: IGUS

Manufacturer part number:
1480.050.075.0
TME Symbol:
1480.050.075.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
1480
Bending radius
75mm
Length
999mm
External height
28mm
External width
63.5mm
Internal height
21mm
Internal width
50mm
Gross weight678 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
1480.050.075.0
1 in TME stock
Net price for quantities from 1 pcs - 66.69 EURGross price for quantities from 1 pcs - 80.03 EUR
Net price for quantities from 5 pcs - 62.52 EURGross price for quantities from 5 pcs - 75.02 EUR
Net price for quantities from 10 pcs - 58.35 EURGross price for quantities from 10 pcs - 70.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.