+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1508A B591000

Wire; 1x2x24AWG; shielded,Al-PET foil; PVC; black; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
1508A B591000
TME Symbol:
1508A.B591000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Operating temperature
-20...60°C
Cable application
indoor
Package contents
305m
Cable external diameter
3.32mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Gross weight16.37 g
Certificates
EAN code612825116714
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1508A B591000
0 in TME stock
Net price for quantities from 1 m - 2.06 USDGross price for quantities from 1 m - 2.48 USD
Net price for quantities from 50 m - 1.64 USDGross price for quantities from 50 m - 1.96 USD
Net price for quantities from 100 m - 1.47 USDGross price for quantities from 100 m - 1.77 USD
Net price for quantities from 305 m - 1.30 USDGross price for quantities from 305 m - 1.56 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.