+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16120.16

Enclosure: shielding; X: 68mm; Y: 122mm; Z: 17mm; steel


Manufacturer: TEKO

Manufacturer part number:
16120.16
TME Symbol:
16120.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
122mm
Dimension Z
17mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight157.4 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
16120.16
5 in TME stock
Net price for quantities from 1 pcs - 10.13 EURGross price for quantities from 1 pcs - 12.16 EUR
Net price for quantities from 11 pcs - 9.35 EURGross price for quantities from 11 pcs - 11.21 EUR
Net price for quantities from 55 pcs - 8.21 EURGross price for quantities from 55 pcs - 9.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 11 pcs