+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1661.16

Enclosure: shielding; X: 68mm; Y: 68mm; Z: 17mm; steel

Manufacturer: TEKO

Manufacturer part number:
1661.16
TME Symbol:
1661.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
68mm
Dimension Y
68mm
Dimension Z
17mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight89.5 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
1661.16
4 in TME stock
Net price for quantities from 1 pcs - 10.45 EURGross price for quantities from 1 pcs - 12.54 EUR
Net price for quantities from 10 pcs - 9.65 EURGross price for quantities from 10 pcs - 11.57 EUR
Net price for quantities from 50 pcs - 8.47 EURGross price for quantities from 50 pcs - 10.17 EUR
No. of pieces (Multiplicity: 1)