+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171822-2

Connector: wire-board; plug; female; PIN: 2; EI; straight; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
171822-2
TME Symbol:
171822-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
2
Manufacturer series
EI
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.5mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Gross weight0.32 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
171822-2
1698 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs