+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD10CE04

Encoding switch; DEC/BCD; Pos: 10; THT; DC load @R: 0.02A/20VDC


Manufacturer: TE Connectivity

Manufacturer part number:
DRD10CE04
TME Symbol:
1825007-1

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Mounting
THT
DC contacts rating @R
20mA / 20V DC
Contact plating
nickel plated
Illumination
none
Body colour
blue
Contact material
copper alloy
Gross weight1.04 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
DRD10CE04
0 in TME stock
Net price for quantities from 35 pcs - 2.39 EURGross price for quantities from 35 pcs - 2.87 EUR
Net price for quantities from 5040 pcs - 2.18 EURGross price for quantities from 5040 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.