+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1847.6032

Switch: toggle; Pos: 2; DPDT; ON-(ON); 0.5A/60VAC; 0.5A/60VDC; THT


Manufacturer: MENTOR

Manufacturer part number:
1847.6032
TME Symbol:
1847.6032

Specification

Manufacturer
MENTOR
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Leads
for PCB, straight
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Knob height
5.5mm
Max. contact resistance:
30mΩ
Body dimensions
22.46x10.1x10.1mm
Min. insulation resistance
100GΩ
Mechanical durability
20000 cycles
Mounting
THT
Button shape
rectangular
Key button colour
black
Button height
5.5mm
Dimensions
Gross weight1 g
Certificates
See other products in this category: Toggle Switches MENTOR,
*
1847.6032
0 in TME stock
Net price for quantities from 400 pcs - 5.20 USDGross price for quantities from 400 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.