+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1850.6031

Switch: toggle; Pos: 2; SPST; ON-(ON); 0.5A/60VAC; 0.5A/60VDC; THT

Manufacturer: MENTOR

Manufacturer part number:
1850.6031
TME Symbol:
1850.6031

Specification

Manufacturer
MENTOR
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
ON-(ON)
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Leads
for PCB, straight
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Knob height
5.5mm
Max. contact resistance:
30mΩ
Body dimensions
162.26x9.95x5mm
Min. insulation resistance
100GΩ
Mechanical durability
20000 cycles
Mounting
THT
Button shape
rectangular
Key button colour
black
Button height
5.5mm
Dimensions
Gross weight0.98 g
Certificates
See other products in this category: Toggle Switches MENTOR,
*
1850.6031
25 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs